Tool Die Set For Coaxial, RF Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47-20027

DigiKey Part Number
ACX2038-ND
Manufacturer
Manufacturer Product Number
47-20027
Description
TOOL DIE SET .429/.118
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tool Die Set For Coaxial, RF Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Coaxial, RF Connectors
Manufacturer
Amphenol RF
Specifications
Hex - 0.118", 0.429"
Series
Compatible Tools
47-10000
Packaging
Bag
Cable Group
Belden 7810A, 9913, 9914, LMR400
Part Status
Active
Base Product Number
Tool Type
Die Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1840,06000 Kč840,06 Kč
5778,53600 Kč3 892,68 Kč
10753,48800 Kč7 534,88 Kč
25721,61680 Kč18 040,42 Kč
Manufacturers Standard Package
Unit Price without VAT:840,06000 Kč
Unit Price with VAT:1 016,47260 Kč