3FA1ENASJ-C01ES is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 768
Unit Price: 119,48000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 80,84230 Kč
Datasheet
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3FA1ENASJ-C01ES

DigiKey Part Number
115-3FA1ENASJ-C01ES-ND
Manufacturer
Manufacturer Product Number
3FA1ENASJ-C01ES
Description
FAKRA SEALED LOW PROFILE STRAIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Latch Lock
Frequency - Max
3 GHz
Number of Ports
1
Features
Code A
Housing Color
Black, Jet
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Die Cast
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 105°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1092,72700 Kč927,27 Kč
2586,91480 Kč2 172,87 Kč
5082,76580 Kč4 138,29 Kč
10078,81390 Kč7 881,39 Kč
25073,87936 Kč18 469,84 Kč
50070,35464 Kč35 177,32 Kč
1 00066,99916 Kč66 999,16 Kč
2 50062,80888 Kč157 022,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč