Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-9

DigiKey Part Number
ARF1071-ND
Manufacturer
Manufacturer Product Number
31-9
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Silver, Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper, Phosphor Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1533,56000 Kč533,56 Kč
10453,49400 Kč4 534,94 Kč
25425,10880 Kč10 627,72 Kč
50404,82040 Kč20 241,02 Kč
100385,51280 Kč38 551,28 Kč
250361,39824 Kč90 349,56 Kč
500344,17486 Kč172 087,43 Kč
Manufacturers Standard Package
Unit Price without VAT:533,56000 Kč
Unit Price with VAT:645,60760 Kč