



31-70255 | |
|---|---|
DigiKey Part Number | ARF1553-ND |
Manufacturer | |
Manufacturer Product Number | 31-70255 |
Description | CONN MINI BNC JACK R/A 75OHM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC, Mini Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.1dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,39000 Kč | 315,39 Kč |
| 10 | 268,08100 Kč | 2 680,81 Kč |
| 25 | 251,28720 Kč | 6 282,18 Kč |
| 50 | 239,29320 Kč | 11 964,66 Kč |
| 100 | 227,87450 Kč | 22 787,45 Kč |
| 300 | 210,88850 Kč | 63 266,55 Kč |
| 500 | 203,43156 Kč | 101 715,78 Kč |
| 1 000 | 193,73511 Kč | 193 735,11 Kč |
| Unit Price without VAT: | 315,39000 Kč |
|---|---|
| Unit Price with VAT: | 381,62190 Kč |


