31-4702
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-4702

DigiKey Part Number
ARF1146-ND
Manufacturer
Manufacturer Product Number
31-4702
Description
CONN BNC PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,49000 Kč229,49 Kč
10195,11900 Kč1 951,19 Kč
25182,88480 Kč4 572,12 Kč
50174,15880 Kč8 707,94 Kč
100173,47000 Kč17 347,00 Kč
Manufacturers Standard Package
Unit Price without VAT:229,49000 Kč
Unit Price with VAT:277,68290 Kč