



31-3220 | |
|---|---|
DigiKey Part Number | ARF1140-ND |
Manufacturer | |
Manufacturer Product Number | 31-3220 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Jack to Jack | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Silver |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 330024 | TE Connectivity AMP Connectors | 140 | A24556-ND | 1 605,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,70000 Kč | 519,70 Kč |
| 10 | 441,63000 Kč | 4 416,30 Kč |
| 25 | 413,98800 Kč | 10 349,70 Kč |
| 50 | 394,22900 Kč | 19 711,45 Kč |
| 100 | 375,42740 Kč | 37 542,74 Kč |
| 250 | 351,94664 Kč | 87 986,66 Kč |
| 500 | 335,17134 Kč | 167 585,67 Kč |
| Unit Price without VAT: | 519,70000 Kč |
|---|---|
| Unit Price with VAT: | 628,83700 Kč |


