31-217-RFX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 74
Unit Price: 635,94000 Kč
Datasheet

Similar


Pomona Electronics
In Stock: 21
Unit Price: 603,86000 Kč
Datasheet
31-217-RFX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-217-RFX

DigiKey Part Number
ARFX1102-ND
Manufacturer
Manufacturer Product Number
31-217-RFX
Description
COAX ADAPT BNC TO N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To N Jack, Female Socket 50 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 012,39000 Kč2 012,39 Kč
101 710,56000 Kč17 105,60 Kč
251 603,55160 Kč40 088,79 Kč
501 527,10560 Kč76 355,28 Kč
1001 460,18300 Kč146 018,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 012,39000 Kč
Unit Price with VAT:2 434,99190 Kč