
302102 | |
|---|---|
DigiKey Part Number | ACX2516-ND |
Manufacturer | |
Manufacturer Product Number | 302102 |
Description | CONN SMP RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 302102 Models |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Beryllium Copper |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 500 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 26.5 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,83000 Kč | 286,83 Kč |
| 10 | 243,76600 Kč | 2 437,66 Kč |
| 25 | 228,50040 Kč | 5 712,51 Kč |
| 50 | 217,59380 Kč | 10 879,69 Kč |
| 100 | 207,21250 Kč | 20 721,25 Kč |
| 250 | 194,24660 Kč | 48 561,65 Kč |
| 500 | 184,98482 Kč | 92 492,41 Kč |
| 1 000 | 176,16797 Kč | 176 167,97 Kč |
| Unit Price without VAT: | 286,83000 Kč |
|---|---|
| Unit Price with VAT: | 347,06430 Kč |

