New Product
SMB, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FA1-NZSP-C04E2

DigiKey Part Number
115-2FA1-NZSP-C04E2-ND
Manufacturer
Manufacturer Product Number
2FA1-NZSP-C04E2
Description
FAKRA GEN 2 STRAIGHT CRIMP PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
RG-58
Fastening Type
Locking Ramp
Frequency - Max
6 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Brass
Includes
-
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
335 V
Mating Cycles
100
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1274,44000 Kč274,44 Kč
10233,28800 Kč2 332,88 Kč
25218,67320 Kč5 466,83 Kč
50208,23720 Kč10 411,86 Kč
100198,29880 Kč19 829,88 Kč
250185,89108 Kč46 472,77 Kč
500177,02784 Kč88 513,92 Kč
1 000168,58895 Kč168 588,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:274,44000 Kč
Unit Price with VAT:332,07240 Kč