
2FA1-NESP-PCBB6 | |
|---|---|
DigiKey Part Number | 115-2FA1-NESP-PCBB6-ND |
Manufacturer | |
Manufacturer Product Number | 2FA1-NESP-PCBB6 |
Description | FAKRA GEN 2 PCB THROUGH HOLE STR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Code E | |
Housing Color | Green, Leaf | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 86,99500 Kč | 869,95 Kč |
| 25 | 81,53120 Kč | 2 038,28 Kč |
| 50 | 77,63800 Kč | 3 881,90 Kč |
| 100 | 73,92980 Kč | 7 392,98 Kč |
| 250 | 69,30180 Kč | 17 325,45 Kč |
| 500 | 65,99504 Kč | 32 997,52 Kč |
| 1 000 | 62,84722 Kč | 62 847,22 Kč |
| 2 500 | 58,91669 Kč | 147 291,73 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |


