
292-101P-52S | |
|---|---|
DigiKey Part Number | 115-292-101P-52S-ND |
Manufacturer | |
Manufacturer Product Number | 292-101P-52S |
Description | 2.92 MM STRAIGHT SOLDER PLUG RG- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (0.086" Conformable) | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,19000 Kč | 652,19 Kč |
| 10 | 554,22400 Kč | 5 542,24 Kč |
| 25 | 519,53360 Kč | 12 988,34 Kč |
| 50 | 494,75000 Kč | 24 737,50 Kč |
| 100 | 471,14960 Kč | 47 114,96 Kč |
| 250 | 429,44628 Kč | 107 361,57 Kč |
| Unit Price without VAT: | 652,19000 Kč |
|---|---|
| Unit Price with VAT: | 789,14990 Kč |


