
285101-06-12.00 | |
|---|---|
DigiKey Part Number | 285101-06-12.00-ND |
Manufacturer | |
Manufacturer Product Number | 285101-06-12.00 |
Description | COAX CBL 1.0/2.3 TO 1.0/2.3 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 Belden 8218 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector 1.0/2.3 Plug |
Manufacturer Amphenol RF | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style 1.0/2.3 to 1.0/2.3 | Cable Type Belden 8218 |
1st Connector 1.0/2.3 Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 095,24867 Kč | 32 857,46 Kč |
| Unit Price without VAT: | 1 095,24867 Kč |
|---|---|
| Unit Price with VAT: | 1 325,25089 Kč |

