1.0/2.3 Connector Jack, Female Socket 75 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282127-75-10

DigiKey Part Number
282127-75-10-ND
Manufacturer
Manufacturer Product Number
282127-75-10
Description
1.0/2.3 STRAIGHT PCB JACK, THROU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.0/2.3 Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
282127-75-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100286,57860 Kč28 657,86 Kč
Manufacturers Standard Package
Unit Price without VAT:286,57860 Kč
Unit Price with VAT:346,76011 Kč