
282122-75 | |
|---|---|
DigiKey Part Number | 282122-75-ND |
Manufacturer | |
Manufacturer Product Number | 282122-75 |
Description | CONN 1.0/2.3 PLG STR 75OHM SOLDR |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-180, 195, Belden 1855A, 8218 | Mating Cycles 500 |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282138-75 | Amphenol RF | 697 | ACX1779-ND | 184,57000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 426,20060 Kč | 42 620,06 Kč |
| Unit Price without VAT: | 426,20060 Kč |
|---|---|
| Unit Price with VAT: | 515,70273 Kč |



