



282103-75 | |
|---|---|
DigiKey Part Number | ACX1775-ND |
Manufacturer | |
Manufacturer Product Number | 282103-75 |
Description | CONN 1.0/2.3 PLG STR 75OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179 Double Braid | |
Fastening Type | Push-Pull | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,37000 Kč | 195,37 Kč |
| 10 | 165,94900 Kč | 1 659,49 Kč |
| 25 | 155,55400 Kč | 3 888,85 Kč |
| 50 | 148,12200 Kč | 7 406,10 Kč |
| 100 | 141,05220 Kč | 14 105,22 Kč |
| 300 | 130,53617 Kč | 39 160,85 Kč |
| 500 | 125,91832 Kč | 62 959,16 Kč |
| 1 000 | 125,67677 Kč | 125 676,77 Kč |
| Unit Price without VAT: | 195,37000 Kč |
|---|---|
| Unit Price with VAT: | 236,39770 Kč |



