7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

272105

DigiKey Part Number
ACX1551-ND
Manufacturer
Manufacturer Product Number
272105
Description
CONN 7/16 PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-8, 8A, 9, 87A, 213, 214, 225, 393
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 444,87000 Kč1 444,87 Kč
101 228,08900 Kč12 280,89 Kč
301 136,54467 Kč34 096,34 Kč
501 096,35180 Kč54 817,59 Kč
1001 044,08990 Kč104 408,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 444,87000 Kč
Unit Price with VAT:1 748,29270 Kč