
265103-08-24.00 | |
|---|---|
DigiKey Part Number | ACX2548-ND |
Manufacturer | |
Manufacturer Product Number | 265103-08-24.00 |
Description | COAX CBL MMCX TO MMCX 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,12000 Kč | 562,12 Kč |
| 10 | 477,80900 Kč | 4 778,09 Kč |
| 25 | 447,90400 Kč | 11 197,60 Kč |
| 50 | 426,53240 Kč | 21 326,62 Kč |
| 100 | 406,18530 Kč | 40 618,53 Kč |
| 250 | 380,78444 Kč | 95 196,11 Kč |
| 500 | 362,63336 Kč | 181 316,68 Kč |
| Unit Price without VAT: | 562,12000 Kč |
|---|---|
| Unit Price with VAT: | 680,16520 Kč |

