
265101-08-36.00 | |
|---|---|
DigiKey Part Number | ACX2377-ND |
Manufacturer | |
Manufacturer Product Number | 265101-08-36.00 |
Description | COAX CBL MMCX TO MMCX 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,01000 Kč | 581,01 Kč |
| 10 | 493,87300 Kč | 4 938,73 Kč |
| 25 | 462,95560 Kč | 11 573,89 Kč |
| 50 | 440,86980 Kč | 22 043,49 Kč |
| 100 | 419,84240 Kč | 41 984,24 Kč |
| 250 | 393,58400 Kč | 98 396,00 Kč |
| 500 | 374,82690 Kč | 187 413,45 Kč |
| Unit Price without VAT: | 581,01000 Kč |
|---|---|
| Unit Price with VAT: | 703,02210 Kč |

