
265101-08-18.00 | |
|---|---|
DigiKey Part Number | ACX2375-ND |
Manufacturer | |
Manufacturer Product Number | 265101-08-18.00 |
Description | COAX CBL MMCX TO MMCX 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,85000 Kč | 522,85 Kč |
| 10 | 444,38100 Kč | 4 443,81 Kč |
| 25 | 416,55000 Kč | 10 413,75 Kč |
| 50 | 396,67320 Kč | 19 833,66 Kč |
| 100 | 377,75190 Kč | 37 775,19 Kč |
| 250 | 354,12456 Kč | 88 531,14 Kč |
| 500 | 337,24510 Kč | 168 622,55 Kč |
| Unit Price without VAT: | 522,85000 Kč |
|---|---|
| Unit Price with VAT: | 632,64850 Kč |

