
255110-01-M1.00 | |
|---|---|
DigiKey Part Number | ARF2627-ND |
Manufacturer | |
Manufacturer Product Number | 255110-01-M1.00 |
Description | COAX CBL MCX TO MCX 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer Amphenol RF | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Bag | Length 39.4" (1.0m) 3.3' |
Part Status Active | Cable Type RG-316 |
Style MCX to MCX | Cable Impedance 50 Ohms |
1st Connector MCX Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector MCX Socket | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,36000 Kč | 774,36 Kč |
| 10 | 658,13700 Kč | 6 581,37 Kč |
| 25 | 616,93080 Kč | 15 423,27 Kč |
| 50 | 587,49940 Kč | 29 374,97 Kč |
| 100 | 559,48630 Kč | 55 948,63 Kč |
| 250 | 524,50164 Kč | 131 125,41 Kč |
| Unit Price without VAT: | 774,36000 Kč |
|---|---|
| Unit Price with VAT: | 936,97560 Kč |




