255104-03-24.00 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 20,81840 Kč
Datasheet
Cable Assembly Coaxial MCX to MCX RG-316 DS 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

255104-03-24.00

DigiKey Part Number
ACX1767-ND
Manufacturer
Manufacturer Product Number
255104-03-24.00
Description
COAX CBL MCX TO MCX 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 DS 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Box
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1863,65000 Kč863,65 Kč
10734,09000 Kč7 340,90 Kč
25688,13800 Kč17 203,45 Kč
50655,30980 Kč32 765,49 Kč
100624,06480 Kč62 406,48 Kč
250585,04460 Kč146 261,15 Kč
Manufacturers Standard Package
Unit Price without VAT:863,65000 Kč
Unit Price with VAT:1 045,01650 Kč
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 78
Unit Price: 642,75000 Kč
COAX CBL MCX TO MCX 12"
In-Stock: 0
Unit Price: 562,30960 Kč
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: 763,94920 Kč