Cable Assembly Coaxial MCX to MCX RG-316 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

255104-01-48.00

DigiKey Part Number
ARF3034-ND
Manufacturer
Manufacturer Product Number
255104-01-48.00
Description
COAX CABLE MCX TO MCX 4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1807,79000 Kč807,79 Kč
10686,53000 Kč6 865,30 Kč
25643,54680 Kč16 088,67 Kč
50612,85180 Kč30 642,59 Kč
100583,62470 Kč58 362,47 Kč
250547,13228 Kč136 783,07 Kč
Manufacturers Standard Package
Unit Price without VAT:807,79000 Kč
Unit Price with VAT:977,42590 Kč