Cable Assembly Coaxial MCX to MCX RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

255103-01-06.00

DigiKey Part Number
ACX1758-ND
Manufacturer
Manufacturer Product Number
255103-01-06.00
Description
COAX CABLE MCX TO MCX 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Box
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
RG-316
Style
MCX to MCX
Cable Impedance
50 Ohms
1st Connector
MCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
MCX Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1561,49000 Kč561,49 Kč
10477,18000 Kč4 771,80 Kč
25447,29920 Kč11 182,48 Kč
50425,96120 Kč21 298,06 Kč
100405,63940 Kč40 563,94 Kč
250380,27128 Kč95 067,82 Kč
500362,14662 Kč181 073,31 Kč
Manufacturers Standard Package
Unit Price without VAT:561,49000 Kč
Unit Price with VAT:679,40290 Kč
Alternate Length
COAX CBL MCX TO MCX 12"
In-Stock: 0
Unit Price: 590,88000 Kč
COAX CBL MCX TO MCX 24"
In-Stock: 0
Unit Price: 525,47080 Kč
COAX CBL MCX TO MCX 36"
In-Stock: 4
Unit Price: 720,23000 Kč
Assembly Component