
252186 | |
|---|---|
DigiKey Part Number | 252186-ND |
Manufacturer | |
Manufacturer Product Number | 252186 |
Description | COAX ADAPT MCX TO MCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MCX Plug, Male Pin To MCX Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | MCX Plug, Male Pin | |
Convert To (Adapter End) | MCX Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,16000 Kč | 428,16 Kč |
| 10 | 363,84900 Kč | 3 638,49 Kč |
| 25 | 341,05200 Kč | 8 526,30 Kč |
| 50 | 323,39540 Kč | 16 169,77 Kč |
| 100 | 305,95540 Kč | 30 595,54 Kč |
| 300 | 275,83780 Kč | 82 751,34 Kč |
| 500 | 269,98730 Kč | 134 993,65 Kč |
| Unit Price without VAT: | 428,16000 Kč |
|---|---|
| Unit Price with VAT: | 518,07360 Kč |


