


252153-11 | |
|---|---|
DigiKey Part Number | 115-252153-11-ND |
Manufacturer | |
Manufacturer Product Number | 252153-11 |
Description | MCX STRAIGHT PCB PLUG SURFACE MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 252153-11 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 170 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,00000 Kč | 156,00 Kč |
| 10 | 132,49500 Kč | 1 324,95 Kč |
| 100 | 112,61550 Kč | 11 261,55 Kč |
| 1 000 | 95,73780 Kč | 95 737,80 Kč |
| Unit Price without VAT: | 156,00000 Kč |
|---|---|
| Unit Price with VAT: | 188,76000 Kč |




