MCX Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCX Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
252105
252105

252105

DigiKey Part Number
ACX1262-ND
Manufacturer
Manufacturer Product Number
252105
Description
CONN MCX RCPT STR 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCX Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
252105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
225 V
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1188,56000 Kč188,56 Kč
10160,29900 Kč1 602,99 Kč
25150,26160 Kč3 756,54 Kč
50143,08460 Kč7 154,23 Kč
100136,25390 Kč13 625,39 Kč
300126,09580 Kč37 828,74 Kč
500121,63554 Kč60 817,77 Kč
1 000115,83547 Kč115 835,47 Kč
Manufacturers Standard Package
Unit Price without VAT:188,56000 Kč
Unit Price with VAT:228,15760 Kč