245130-01-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245130-01-36.00

DigiKey Part Number
ACX2531-ND
Manufacturer
Manufacturer Product Number
245130-01-36.00
Description
COAX CBL SMA TO MCX 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MCX RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to MCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1666,00000 Kč666,00 Kč
10565,98600 Kč5 659,86 Kč
25530,56120 Kč13 264,03 Kč
50505,24460 Kč25 262,23 Kč
100481,14710 Kč48 114,71 Kč
250451,05744 Kč112 764,36 Kč
Manufacturers Standard Package
Unit Price without VAT:666,00000 Kč
Unit Price with VAT:805,86000 Kč