Cable Assembly Coaxial BNC to SMB RG-179 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245103-05-36.00

DigiKey Part Number
115-245103-05-36.00-ND
Manufacturer
Manufacturer Product Number
245103-05-36.00
Description
COAX CBL BNC TO SMB 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMB RG-179 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMB
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Mini Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-179
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1831,10000 Kč831,10 Kč
10706,33100 Kč7 063,31 Kč
25662,11720 Kč16 552,93 Kč
50630,52800 Kč31 526,40 Kč
100600,45880 Kč60 045,88 Kč
250562,91944 Kč140 729,86 Kč
Manufacturers Standard Package
Unit Price without VAT:831,10000 Kč
Unit Price with VAT:1 005,63100 Kč