
245101-04-M1.00 | |
|---|---|
DigiKey Part Number | ACX2498-ND |
Manufacturer | |
Manufacturer Product Number | 245101-04-M1.00 |
Description | COAX CBL BNC TO SMA 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,32000 Kč | 583,32 Kč |
| 10 | 495,74200 Kč | 4 957,42 Kč |
| 25 | 464,69400 Kč | 11 617,35 Kč |
| 50 | 442,52860 Kč | 22 126,43 Kč |
| 100 | 421,41940 Kč | 42 141,94 Kč |
| 250 | 395,06392 Kč | 98 765,98 Kč |
| 500 | 376,23628 Kč | 188 118,14 Kč |
| Unit Price without VAT: | 583,32000 Kč |
|---|---|
| Unit Price with VAT: | 705,81720 Kč |


