
245101-01-M0.75 | |
---|---|
DigiKey Part Number | ACX2493-ND |
Manufacturer | |
Manufacturer Product Number | 245101-01-M0.75 |
Description | COAX CBL BNC TO SMA 29.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 591,78000 Kč | 591,78 Kč |
10 | 503,00300 Kč | 5 030,03 Kč |
25 | 471,50800 Kč | 11 787,70 Kč |
50 | 449,01560 Kč | 22 450,78 Kč |
100 | 427,59620 Kč | 42 759,62 Kč |
250 | 400,85584 Kč | 100 213,96 Kč |
500 | 381,74974 Kč | 190 874,87 Kč |
Unit Price without VAT: | 591,78000 Kč |
---|---|
Unit Price with VAT: | 716,05380 Kč |