
245101-01-06.00 | |
|---|---|
DigiKey Part Number | ACX1717-ND |
Manufacturer | |
Manufacturer Product Number | 245101-01-06.00 |
Description | COAX CABLE BNC TO SMA 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 6.000" (152.40mm) |
Part Status Active | Cable Type RG-316 |
Style BNC to SMA | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMA Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,62000 Kč | 429,62 Kč |
| 10 | 365,05500 Kč | 3 650,55 Kč |
| 25 | 342,20520 Kč | 8 555,13 Kč |
| 50 | 325,87140 Kč | 16 293,57 Kč |
| 100 | 310,32360 Kč | 31 032,36 Kč |
| 250 | 290,91336 Kč | 72 728,34 Kč |
| 500 | 277,04572 Kč | 138 522,86 Kč |
| Unit Price without VAT: | 429,62000 Kč |
|---|---|
| Unit Price with VAT: | 519,84020 Kč |









