
242238-75 | |
|---|---|
DigiKey Part Number | 242238-75-ND |
Manufacturer | |
Manufacturer Product Number | 242238-75 |
Description | COAX ADAPT BNC TO 1.0/2.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0/2.3 Plug, Male Pin To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 1.0/2.3 Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Snap-On | |
Frequency - Max | 2 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,65000 Kč | 708,65 Kč |
| 10 | 602,37500 Kč | 6 023,75 Kč |
| 30 | 557,45500 Kč | 16 723,65 Kč |
| 50 | 537,73100 Kč | 26 886,55 Kč |
| 100 | 503,91300 Kč | 50 391,30 Kč |
| 250 | 480,06600 Kč | 120 016,50 Kč |
| Unit Price without VAT: | 708,65000 Kč |
|---|---|
| Unit Price with VAT: | 857,46650 Kč |


