
242232 | |
|---|---|
DigiKey Part Number | ACX2152-ND |
Manufacturer | |
Manufacturer Product Number | 242232 |
Description | COAX ADAPT BNC TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass, Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,25000 Kč | 554,25 Kč |
| 10 | 502,82100 Kč | 5 028,21 Kč |
| 25 | 471,33480 Kč | 11 783,37 Kč |
| 50 | 448,84500 Kč | 22 442,25 Kč |
| 100 | 427,43500 Kč | 42 743,50 Kč |
| 300 | 402,50407 Kč | 120 751,22 Kč |
| Unit Price without VAT: | 554,25000 Kč |
|---|---|
| Unit Price with VAT: | 670,64250 Kč |




