
242135 | |
|---|---|
DigiKey Part Number | ACX1370-ND |
Manufacturer | |
Manufacturer Product Number | 242135 |
Description | COAX ADAPT N TO 7/16 DIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | 7/16 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Plating | Silver | |
Features | Low PIM | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.10dB | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,50000 Kč | 1 790,50 Kč |
| 10 | 1 521,89300 Kč | 15 218,93 Kč |
| 30 | 1 408,46900 Kč | 42 254,07 Kč |
| 50 | 1 358,66720 Kč | 67 933,36 Kč |
| 100 | 1 293,90940 Kč | 129 390,94 Kč |
| Unit Price without VAT: | 1 790,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 166,50500 Kč |


