
242126 | |
|---|---|
DigiKey Part Number | ACX1347-ND |
Manufacturer | |
Manufacturer Product Number | 242126 |
Description | COAX ADAPT SMA TO MCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To MCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MCX Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGM-1060-SM-MCF-09 | Cinch Connectivity Solutions | 10 | 116-CGM-1060-SM-MCF-09-ND | 509,62000 Kč | Similar |
| MCX-J-SMAP | TYCLON | 54 | 4912-MCX-J-SMAP-ND | 209,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,06000 Kč | 725,06 Kč |
| 10 | 616,20700 Kč | 6 162,07 Kč |
| 30 | 570,25667 Kč | 17 107,70 Kč |
| 50 | 550,08040 Kč | 27 504,02 Kč |
| 100 | 523,84760 Kč | 52 384,76 Kč |
| 250 | 491,09200 Kč | 122 773,00 Kč |
| Unit Price without VAT: | 725,06000 Kč |
|---|---|
| Unit Price with VAT: | 877,32260 Kč |


