



242114RP | |
|---|---|
DigiKey Part Number | ACX2225-ND |
Manufacturer | |
Manufacturer Product Number | 242114RP |
Description | COAX ADAPT RP-SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Plug, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) RP-SMA Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,66000 Kč | 581,66 Kč |
| 10 | 494,35900 Kč | 4 943,59 Kč |
| 30 | 457,47933 Kč | 13 724,38 Kč |
| 50 | 441,28980 Kč | 22 064,49 Kč |
| 100 | 420,24040 Kč | 42 024,04 Kč |
| 250 | 393,95956 Kč | 98 489,89 Kč |
| 500 | 375,18294 Kč | 187 591,47 Kč |
| Unit Price without VAT: | 581,66000 Kč |
|---|---|
| Unit Price with VAT: | 703,80860 Kč |


