
227-K727 | |
|---|---|
DigiKey Part Number | ARF1651-ND |
Manufacturer | |
Manufacturer Product Number | 227-K727 |
Description | TOOL POSITIONER RG-174/316 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | - | |
Specifications | - | |
Compatible Tools | 227-1454 | |
Cable Group | RG-174, 178, 188, 196, 316 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 214,09000 Kč | 4 214,09 Kč |
| 5 | 3 906,09000 Kč | 19 530,45 Kč |
| 10 | 3 780,60600 Kč | 37 806,06 Kč |
| 25 | 3 620,99600 Kč | 90 524,90 Kč |
| Unit Price without VAT: | 4 214,09000 Kč |
|---|---|
| Unit Price with VAT: | 5 099,04890 Kč |



