
227-1454-1 | |
|---|---|
DigiKey Part Number | 227-1454-1-ND |
Manufacturer | |
Manufacturer Product Number | 227-1454-1 |
Description | TOOL HAND CRIMPER COAX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - Fakra |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - Fakra | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 134,64000 Kč | 5 134,64 Kč |
| Unit Price without VAT: | 5 134,64000 Kč |
|---|---|
| Unit Price with VAT: | 6 212,91440 Kč |

