2.2/5 Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2/5 Connector Jack, Female Socket 50 Ohms Panel Mount Solder
225-108J-52S
225-108J-52S

225-108J-52S

DigiKey Part Number
115-225-108J-52S-ND
Manufacturer
Manufacturer Product Number
225-108J-52S
Description
RF CONNECTOR, 2.2-5, BULKHEAD JA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2/5 Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
White
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
5 pcs - 1 Connector, 1 Contact, 1 Insulator, 1 Lockwasher, 1 Nut
Body Material
Brass, Bronze
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1739,76000 Kč739,76 Kč
10628,68000 Kč6 286,80 Kč
25589,32160 Kč14 733,04 Kč
50561,20520 Kč28 060,26 Kč
100534,43900 Kč53 443,90 Kč
250501,02404 Kč125 256,01 Kč
Manufacturers Standard Package
Unit Price without VAT:739,76000 Kč
Unit Price with VAT:895,10960 Kč