
222179-10 | |
|---|---|
DigiKey Part Number | ARF3024-ND |
Manufacturer | |
Manufacturer Product Number | 222179-10 |
Description | CONN F PLUG R/A 75OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 140°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,08000 Kč | 263,08 Kč |
| 10 | 223,48500 Kč | 2 234,85 Kč |
| 25 | 209,49160 Kč | 5 237,29 Kč |
| 50 | 199,48900 Kč | 9 974,45 Kč |
| 100 | 182,30210 Kč | 18 230,21 Kč |
| 300 | 170,70393 Kč | 51 211,18 Kč |
| 500 | 169,48830 Kč | 84 744,15 Kč |
| 1 000 | 159,29534 Kč | 159 295,34 Kč |
| Unit Price without VAT: | 263,08000 Kč |
|---|---|
| Unit Price with VAT: | 318,32680 Kč |


