
202117RP | |
|---|---|
DigiKey Part Number | ARF3018-ND |
Manufacturer | |
Manufacturer Product Number | 202117RP |
Description | CONN TERMINATR PLUG RP-TNC 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Female Socket RP-TNC 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Amphenol RF | Body Finish Nickel |
Packaging Bag | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Style RP-TNC | Body Material Brass |
Connector Type Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 128,31900 Kč | 1 283,19 Kč |
| 25 | 120,28480 Kč | 3 007,12 Kč |
| 50 | 114,53980 Kč | 5 726,99 Kč |
| 100 | 109,06990 Kč | 10 906,99 Kč |
| 250 | 102,24264 Kč | 25 560,66 Kč |
| 500 | 97,36562 Kč | 48 682,81 Kč |
| 1 000 | 92,72234 Kč | 92 722,34 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |



