192102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
192102
192102
192102

192102

DigiKey Part Number
ACX1534-ND
Manufacturer
Manufacturer Product Number
192102
Description
CONN FME JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FME Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Fastening Type
Threaded
Frequency - Max
200 MHz
Number of Ports
1
Features
Rotating Nipple
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyoxymethylene (POM) Acetal
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
182,28000 Kč82,28 Kč
1065,94800 Kč659,48 Kč
2563,49000 Kč1 587,25 Kč
5062,39420 Kč3 119,71 Kč
10059,41550 Kč5 941,55 Kč
30054,38227 Kč16 314,68 Kč
50052,91944 Kč26 459,72 Kč
1 00045,29421 Kč45 294,21 Kč
2 50043,69276 Kč109 231,90 Kč
Manufacturers Standard Package
Unit Price without VAT:82,28000 Kč
Unit Price with VAT:99,55880 Kč