UHF Connector Jack, Female Socket Non-Constant Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182335

DigiKey Part Number
ACX1519-ND
Manufacturer
Manufacturer Product Number
182335
Description
CONN UHF JACK STR SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UHF Connector Jack, Female Socket Non-Constant Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393
Fastening Type
Threaded
Frequency - Max
300 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
2 pcs - 1 Connector, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyoxymethylene (POM) Acetal
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100465,62860 Kč46 562,86 Kč
Unit Price without VAT:465,62860 Kč
Unit Price with VAT:563,41061 Kč