
182323 | |
|---|---|
DigiKey Part Number | ARF3514-ND |
Manufacturer | |
Manufacturer Product Number | 182323 |
Description | CONN MINI UHF PLUG R/A 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF, Mini Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Threaded | |
Frequency - Max | 2.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,49000 Kč | 195,49 Kč |
| 10 | 166,09400 Kč | 1 660,94 Kč |
| 25 | 155,68760 Kč | 3 892,19 Kč |
| 50 | 148,25840 Kč | 7 412,92 Kč |
| 100 | 141,18010 Kč | 14 118,01 Kč |
| 300 | 130,65377 Kč | 39 196,13 Kč |
| 500 | 126,03294 Kč | 63 016,47 Kč |
| 1 000 | 120,02352 Kč | 120 023,52 Kč |
| Unit Price without VAT: | 195,49000 Kč |
|---|---|
| Unit Price with VAT: | 236,54290 Kč |



