
182129 | |
|---|---|
DigiKey Part Number | 182129-ND |
Manufacturer | |
Manufacturer Product Number | 182129 |
Description | CONN UHF JACK STR CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Jack, Female Socket Non-Constant Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance Non-Constant | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,63000 Kč | 627,63 Kč |
| 10 | 533,49600 Kč | 5 334,96 Kč |
| 25 | 500,09680 Kč | 12 502,42 Kč |
| 50 | 476,23460 Kč | 23 811,73 Kč |
| 100 | 453,52110 Kč | 45 352,11 Kč |
| 300 | 419,73113 Kč | 125 919,34 Kč |
| 500 | 404,89730 Kč | 202 448,65 Kč |
| Unit Price without VAT: | 627,63000 Kč |
|---|---|
| Unit Price with VAT: | 759,43230 Kč |



