
182108 | |
|---|---|
DigiKey Part Number | ACX2213-ND |
Manufacturer | |
Manufacturer Product Number | 182108 |
Description | CONN REDUCING ADAPT FOR UHF PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Adapter For UHF Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | UHF | |
Accessory Type | Reducing Adapter | |
For Use With/Related Products | UHF Plugs | |
Body Material | Zinc | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 18,57651 Kč | 2 024,84 Kč |
| Unit Price without VAT: | 18,57651 Kč |
|---|---|
| Unit Price with VAT: | 22,47758 Kč |



