
175101-R2-M1.00 | |
|---|---|
DigiKey Part Number | 175101-R2-M1.00-ND |
Manufacturer | |
Manufacturer Product Number | 175101-R2-M1.00 |
Description | COAX CBL N-TYPE TO N-TYPE 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type Hand Formable .141 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer Amphenol RF | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 39.4" (1.0m) 3.3' |
Style N-Type to N-Type | Cable Type Hand Formable .141 |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 665,35120 Kč | 41 633,78 Kč |
| Unit Price without VAT: | 1 665,35120 Kč |
|---|---|
| Unit Price with VAT: | 2 015,07495 Kč |

