
175101-R2-12.00 | |
|---|---|
DigiKey Part Number | ACX2121-ND |
Manufacturer | |
Manufacturer Product Number | 175101-R2-12.00 |
Description | COAX CBL N-TYPE TO N-TYPE 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type Hand Formable .141 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer Amphenol RF | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style N-Type to N-Type | Cable Type Hand Formable .141 |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 560,36000 Kč | 1 560,36 Kč |
| 10 | 1 326,25500 Kč | 13 262,55 Kč |
| 25 | 1 243,28320 Kč | 31 082,08 Kč |
| 50 | 1 183,99740 Kč | 59 199,87 Kč |
| 100 | 1 127,56110 Kč | 112 756,11 Kč |
| Unit Price without VAT: | 1 560,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 888,03560 Kč |






