Cable Assembly Coaxial N-Type to N-Type Hand Formable .141 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175101-R2-06.00

DigiKey Part Number
ACX2122-ND
Manufacturer
Manufacturer Product Number
175101-R2-06.00
Description
COAX CBL N-TYPE TO N-TYPE 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type Hand Formable .141 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
Amphenol RF
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
6.000" (152.40mm)
Style
N-Type to N-Type
Cable Type
Hand Formable .141
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 359,20000 Kč1 359,20 Kč
101 155,35200 Kč11 553,52 Kč
251 083,06840 Kč27 076,71 Kč
501 031,41760 Kč51 570,88 Kč
100982,24650 Kč98 224,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 359,20000 Kč
Unit Price with VAT:1 644,63200 Kč
Alternate Length
COAX CBL N-TYPE TO N-TYPE 3"
In-Stock: 0
Unit Price: 1 077,46600 Kč
COAX CBL N-TYPE TO N-TYPE 4"
In-Stock: 6
Unit Price: 1 301,25000 Kč
COAX CBL N-TYPE TO N-TYPE 10"
In-Stock: 0
Unit Price: 1 175,92160 Kč
COAX CBL N-TYPE TO N-TYPE 18"
In-Stock: 0
Unit Price: 1 436,40600 Kč
COAX CBL N-TYPE TO N-TYPE 24"
In-Stock: 0
Unit Price: 1 544,41120 Kč
Assembly Component