


175101-R1-M4.00 | |
|---|---|
DigiKey Part Number | 175101-R1-M4.00-ND |
Manufacturer | |
Manufacturer Product Number | 175101-R1-M4.00 |
Description | COAX CBL N-TYPE TO N-TYPE 13.1' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type Hand Formable .085 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 157.5" (4.0m) 13.1' | |
Cable Type | Hand Formable .085 | |
Overall Impedance | 50 Ohms | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 464,52680 Kč | 61 613,17 Kč |
| Unit Price without VAT: | 2 464,52680 Kč |
|---|---|
| Unit Price with VAT: | 2 982,07743 Kč |

